Rocol Synthetic Grease 380 g Rocol Sapphire® Premier

Bulk discount available

Subtotal (1 unit)*

£60.12

(exc. VAT)

£72.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 6£60.12
7 - 39£57.72
40 +£54.11

*price indicative

RS Stock No.:
456-2372
Mfr. Part No.:
12471
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Trade Name

Rocol Sapphire® Premier

Grease Type

Synthetic

Product Form

Grease

Package Type

Cartridge

Package Size

380 g

Food Processing Safe

No

NGLI Grade

2

Colour

Brown

Viscosity

48 (40°C) cSt, 8 (100°C) cSt

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+200°C

RoHS Status: Exempt

COO (Country of Origin):
GB

Sapphire 2 High Temperature


Designed for all types of ball, roller and plain bearings at elevated temperatures
Resists carbonisation at high temperatures
Extends lubrication intervals
Excellent corrosion protection
Water resistant

Note

The stated maximum temperature of 220°C is for short periods of time only.


Bearing Grease


All products are water resistant.

Related links