MG Chemicals Synthetic Grease 85 ml
- RS Stock No.:
- 124-7684
- Mfr. Part No.:
- 8464-1
- Brand:
- MG Chemicals
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-7684
- Mfr. Part No.:
- 8464-1
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Grease Type | Synthetic | |
| Product Form | Oil | |
| Package Type | Tube | |
| Package Size | 85 ml | |
| Food Processing Safe | No | |
| Colour | Grey | |
| Viscosity | 1400000cSt | |
| Maximum Operating Temperature | +165°C | |
| Minimum Operating Temperature | -68°C | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Grease Type Synthetic | ||
Product Form Oil | ||
Package Type Tube | ||
Package Size 85 ml | ||
Food Processing Safe No | ||
Colour Grey | ||
Viscosity 1400000cSt | ||
Maximum Operating Temperature +165°C | ||
Minimum Operating Temperature -68°C | ||
- COO (Country of Origin):
- CA

