SCHAEFFLER, 180kg

Subtotal (1 unit)*

£1,390.31

(exc. VAT)

£1,668.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,390.31

*price indicative

RS Stock No.:
310-649
Mfr. Part No.:
ARCA-PUMP-BARREL-180-S
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Drum Pump

Capacity

180kg

Standards/Approvals

No

RoHS Status: Exempt

Schaeffler Drum Pump, 180kg Capacity - ARCA-PUMP-BARREL-180-S


This drum pump is a transfer device designed to move liquids from large containers safely and efficiently. Manufactured by Schaeffler, it is intended for handling contents of industrial barrels and drums with an overall capacity of 180kg. The unit is suitable for integration into workflows within automation, electronics, electrical and mechanical sectors where controlled fluid extraction from drums is required.

Features and Benefits:


• 180kg handling capability enabling large-volume transfer
• Robust configuration suited to repeated industrial use
• Compatible with standard barrel interfaces for straightforward fitment
• Designed for use with chemical drum contents requiring controlled dispensing

Applications


• Suitable for moving lubricants and fluids in automation workshops
• Ideal for decanting chemicals from process barrels
• Used with storage drums in electrical maintenance facilities
• Can be used for transferring fluids in mechanical servicing bays

What capacity should I expect when planning bulk transfers?


The device is intended for drums with a total content of 180kg, so workflows and containers should be sized to that capacity.

How does manufacturer origin affect maintenance planning?


Being produced by Schaeffler simplifies procurement of compatible maintenance components and supports standardised service procedures.

Is the unit intended for chemical handling environments?


Yes, it is specified for use with barrel-stored chemicals and designed to provide controlled dispensing suitable for such applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy