SKF Single Point Automatic Lubricator, 120 mL, 380 mL

Subtotal (1 unit)*

£359.17

(exc. VAT)

£431.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£359.17

*price indicative

RS Stock No.:
308-664
Mfr. Part No.:
TLMR 201/38WA2
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Dispenser Type

Single Point Automatic Lubricator

Package Size

900 g

Capacity

120 mL, 380 mL

Trade Name

Electro-mechanical Single Point Automatic Lubricator

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SKF Electro-mechanical single point automatic lubricator is filled with grease for wide temperature ranges and extreme pressures, recommended for electric motors, conveyors, fans and pumps. With a relatively high pressure can operate at long distances and provide optimum results with difficult-to-reach and unsafe lubrication points. Its robust design makes them suitable for operating in a wide temperature range in presence of vibrations. Powered by batteries or 12-24 V DC by plug M12-A not included and delivered with or without grease.

Flexible temperature independent dispense rate from 1 to 24 months
Available cartridges of 120 and 380 ml of SKF grease
Maximum discharge pressure of 30 bars during the dispensing period
Wide temperature range, especially suitable for engine rooms, and hot fan applications, as well as wind turbine applications

Related links