Matrox PCIe x16 2GB Graphics Card AMD Series, GDDR5 Memory, 4x Mini Display Port Output
- RS Stock No.:
- 885-3691
- Mfr. Part No.:
- C420-E2GBLAF
- Brand:
- Matrox
Stock information currently inaccessible
- RS Stock No.:
- 885-3691
- Mfr. Part No.:
- C420-E2GBLAF
- Brand:
- Matrox
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Matrox | |
| Interface | PCIe x16 | |
| Chipset Manufacturer | Matrox | |
| GPU Series | AMD Series | |
| Memory Type | GDDR5 | |
| Memory Size | 2GB | |
| Video Output | 4x Mini Display Port | |
| Select all | ||
|---|---|---|
Brand Matrox | ||
Interface PCIe x16 | ||
Chipset Manufacturer Matrox | ||
GPU Series AMD Series | ||
Memory Type GDDR5 | ||
Memory Size 2GB | ||
Video Output 4x Mini Display Port | ||
- COO (Country of Origin):
- CN
