Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Communication & Wireless Module ICs
GNSS & GPS Modules
TE Connectivity 2195768-1 GPS Module
RS Stock No.:
200-1401
Mfr. Part No.:
2195768-1
Brand:
TE Connectivity
View this category
Discontinued product
RS Stock No.:
200-1401
Mfr. Part No.:
2195768-1
Brand:
TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 2195768-1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
The TE Electronics GNSS/ GPS active band antenna is embedded antenna & customizable cable and connector.
Number of Ports : 1
Antenna Style : Embedded
Antenna Protocol : GPS
Wireless Application : 5G, GPS
Attribute
Value
Dimensions
12x12x6.35mm
Height
6.35mm
Length
12mm
Maximum Operating Temperature
+90 °C
Minimum Operating Temperature
`-40 °C
Width
12mm