CTi GPS_MOD/CH/10X4 GPS Antenna
- RS Stock No.:
- 716-5365
- Mfr. Part No.:
- GPS_MOD/CH/10X4
- Brand:
- CTi
Bulk discount available
Subtotal (1 unit)*
£16.60
(exc. VAT)
£19.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.60 |
| 5 - 9 | £14.95 |
| 10 - 24 | £14.30 |
| 25 + | £13.79 |
*price indicative
- RS Stock No.:
- 716-5365
- Mfr. Part No.:
- GPS_MOD/CH/10X4
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| Antenna Mounting Type | PCB | |
| Select all | ||
|---|---|---|
Brand CTi | ||
Antenna Mounting Type PCB | ||
GPS_MOD/CH/10x4 Miniature GPS Antenna
DC Voltage +2.7 → +3.3V
DC Current 3.5mA at 3.0V
Gain (typical) +18dB
120mm RF cable with I-PEX connector
Dimensions 10 x 10 x 6.6 mm
DC Current 3.5mA at 3.0V
Gain (typical) +18dB
120mm RF cable with I-PEX connector
Dimensions 10 x 10 x 6.6 mm
GPS (Global Positioning System) Antennas
Related links
- CTi GPS_MOD/CH/10X4 GPS Antenna
- CTi GPS_MOD/10X4/UFL0-04 Patch Omnidirectional GPS Antenna with UFL Connector, GPS
- CTi GPS_MOD/12X4/UFL0-05 Patch Omnidirectional GPS Antenna with UFL Connector, GPS
- CTi GPS-TRK/WP GPS Antenna
- CTi AEB275/SMA_3-0 Puck Omnidirectional GPS Antenna with SMA Connector, GPS
- CTi GPS_MOD17X4 GPS Antenna with UFL Connector
- CTi GPS-TRK/WP Square GPS Antenna, GPS
- CTi AEB560/SMA_3.00 Omnidirectional GPS Antenna with SMA Connector
