Taoglas GVLB356.A Patch GPS Antenna, GPS

Bulk discount available

Subtotal (1 unit)*

£8.60

(exc. VAT)

£10.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.60
10 - 49£7.56
50 - 99£6.80
100 +£5.38

*price indicative

RS Stock No.:
690-788
Mfr. Part No.:
GVLB356.A
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

External

Antenna Physical Form

Patch

Antenna Mounting Type

Adhesive

Connector Gender

Male

RF Protocols

GPS

COO (Country of Origin):
TW
The Taoglas Multiband GNSS stacked ceramic patch is a high-performance, precision engineered passive patch antenna covering GPS L1 and L2, Galileo E1 and GLONASS G1, and also the additional B1 BeiDou band. The base 35 x 35mm patch and the upper 25 x 25mm patch have a single pin feed output that combines both L1 and L2 signals into one to simplify the overall design of the device receiver which lowers power consumption, saves on the number of electronic components which in turn saves on costs and reduces PCB space.

Mounting Style Adhesive
Termination Style Pin
Polarity RHCP

Related links