Power Adhesives 12mm, Amber
- RS Stock No.:
- 896-2278
- Mfr. Part No.:
- 7786FR-12-250-ARP-TP10-RS
- Brand:
- Power Adhesives
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 10
£15.58
(exc. VAT)
£18.70
(inc. VAT)
- RS Stock No.:
- 896-2278
- Mfr. Part No.:
- 7786FR-12-250-ARP-TP10-RS
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Form | Stick | |
| Length | 135mm | |
| Colour | Amber | |
| Diameter | 12mm | |
| Cure Time | < 5 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Form Stick | ||
Length 135mm | ||
Colour Amber | ||
Diameter 12mm | ||
Cure Time < 5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

