Loctite Superglue Brush On 5 g, Transparent
- RS Stock No.:
- 330-4030
- Mfr. Part No.:
- 577091
- Brand:
- Loctite
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.48
(exc. VAT)
£18.58
(inc. VAT)
- RS Stock No.:
- 330-4030
- Mfr. Part No.:
- 577091
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Package Size | 5 g | |
| Trade Name | Loctite Superglue Brush On | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Suitable for Rubber | Yes | |
| Viscosity | Low | |
| Suitable for Plastic | Yes | |
| Suitable for Metal | Yes | |
| Suitable for Wood | Yes | |
| Maximum Operating Temperature | +120°C | |
| Suitable for Glass | Yes | |
| Base Chemical | Ethyl | |
| Minimum Operating Temperature | -50°C | |
| Low/No Odour | No | |
| Cure Time | < 5 | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Package Size 5 g | ||
Trade Name Loctite Superglue Brush On | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Suitable for Rubber Yes | ||
Viscosity Low | ||
Suitable for Plastic Yes | ||
Suitable for Metal Yes | ||
Suitable for Wood Yes | ||
Maximum Operating Temperature +120°C | ||
Suitable for Glass Yes | ||
Base Chemical Ethyl | ||
Minimum Operating Temperature -50°C | ||
Low/No Odour No | ||
Cure Time < 5 | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 5g super glue brush-on transparent is a general-purpose, the fast-setting adhesive that has proven superior performance over standard super glues. This product works faster and holds stronger on more surfaces than other instant adhesives due to a patented additive. Its resistance to moisture, most chemicals, and freezing temperatures makes it perfect for various environments. In addition, the new brush-on applicator allows easy control of the amount of glue and spread it over the surface. Also, the bottle insert wipes excess glue from the brush and prevents spillage in the event that the bottle is knocked over. This superglue is designed for home use and forms strong bonds between the wide range of porous and non-porous materials.
Features and Benefits
•
Forms a strong bond in seconds
• Shelf life at 20°C is 18 months
• Operating temperature ranges between -50⁰C and 120⁰C
Forms a strong bond in seconds
• Shelf life at 20°C is 18 months
• Operating temperature ranges between -50⁰C and 120⁰C
Applications
•
Wood
• Rubber
• Glass
• Metal
s
• Ceramics
• Leather
• Most fabrics
• Cardboard and paper
• Cork
• Plastic
Wood
• Rubber
• Glass
• Metal
s
• Ceramics
• Leather
• Most fabrics
• Cardboard and paper
• Cork
• Plastic

