Loctite TAK PAK 382 + 7455 Cyanoacrylate, Transparent
- RS Stock No.:
- 198-7144
- Mfr. Part No.:
- 88314
- Brand:
- Loctite
Stock information currently inaccessible
- RS Stock No.:
- 198-7144
- Mfr. Part No.:
- 88314
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Cyanoacrylate | |
| Package Size | 20 g, 25 ml | |
| Trade Name | Loctite TAK PAK 382 + 7455 | |
| Product Form | Gel | |
| Colour | Transparent | |
| Package Type | Bottle, Pump Spray | |
| Maximum Operating Temperature | +80°C | |
| Viscosity | Low | |
| Cure Time | < 5 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Cyanoacrylate | ||
Package Size 20 g, 25 ml | ||
Trade Name Loctite TAK PAK 382 + 7455 | ||
Product Form Gel | ||
Colour Transparent | ||
Package Type Bottle, Pump Spray | ||
Maximum Operating Temperature +80°C | ||
Viscosity Low | ||
Cure Time < 5 | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
Loctite Super Glue
The Loctite 382 TAK PAK super glue kit is a 20g, 25 ml, high viscosity for use with cyanoacrylate adhesive. It is a single part, fast curing cyanoacrylate adhesive formulated for electronics applications. The LOCTITE® 382™ is designed to use with TAK PAK® accelerators to attain instant cures for tacking electronics components.
Features and Benefits
Cures in seconds at room temperature
High-temperature and thermal cycling resistant
Clean, accurate applications
Will not flow into unwanted areas
Bonds variety of materials, metals, varnished and lacquered surfaces, most plastics, GRP, ceramics, ferrites, rubber and paper
180° peel 2N/mm (12lb/in)
Impact shear is 21N/mm² (10ft lb/in²)
Melting point is 165°C
Tensile strength 25N/mm² (3500psi)
High-temperature and thermal cycling resistant
Clean, accurate applications
Will not flow into unwanted areas
Bonds variety of materials, metals, varnished and lacquered surfaces, most plastics, GRP, ceramics, ferrites, rubber and paper
180° peel 2N/mm (12lb/in)
Impact shear is 21N/mm² (10ft lb/in²)
Melting point is 165°C
Tensile strength 25N/mm² (3500psi)
Applications
Terminates wires and coils.
Patch circuits.
Secures wires
Attaches capacitors.
Mounting transformers
Fixing terminal strips.
Connecting strain gauge leads
Patch circuits.
Secures wires
Attaches capacitors.
Mounting transformers
Fixing terminal strips.
Connecting strain gauge leads
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
