Subtotal (1 unit)*
£244.29
(exc. VAT)
£293.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £244.29 |
*price indicative
- RS Stock No.:
- 197-4087
- Mfr. Part No.:
- 3764 5
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Translucent | |
| Cure Time | < 5 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Translucent | ||
Cure Time < 5 | ||
RoHS Status: Not Applicable
3M™ Hot Melt Adhesive 3764 , Translucent
Features and Benefits
• Capable of bonding many materials, including polyethylene, polypropylene, PVC, acrylic, ceramic, foam, glass, polycarbonate
• Excellent impact resistance and good shear and peel strength
• Fast, durable product performance for small joint, mounting and trim attachment, large surface lamination and more
• Low melt adhesives are available for lower operating temperatures and bonding heat sensitive surfaces
• Improve your production speed and ease: you can move assemblies immediately and eliminate clamps, fixturing, and drying time and energy
• Improve appearance: hot melt adhesive is virtually invisible between the mating surfaces
• Excellent impact resistance and good shear and peel strength
• Fast, durable product performance for small joint, mounting and trim attachment, large surface lamination and more
• Low melt adhesives are available for lower operating temperatures and bonding heat sensitive surfaces
• Improve your production speed and ease: you can move assemblies immediately and eliminate clamps, fixturing, and drying time and energy
• Improve appearance: hot melt adhesive is virtually invisible between the mating surfaces
Applications
Designed for bonding plastics, including low surface energy substrates like polycarbonate, polyethylene, and polypropylene.
3M™ Hot Melt Adhesive 3764 is a tough, flexible hot melt adhesive with good shear and peel strength. It's designed for plastics and polyolefin bonding, including ABS, PVC, polycarbonate, polypropylene and polyethylene.
Adhesive obtains strength in seconds
Designed for plastics and polyolefin bonding, including ABS, PVC, polycarbonate, polypropylene and polyethylene
Designed for plastics and polyolefin bonding, including ABS, PVC, polycarbonate, polypropylene and polyethylene
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
