GORILLA GLUE EUROPE LTD Liquid PVA Glue, 236 ml

Bulk discount available

Subtotal (1 unit)*

£8.67

(exc. VAT)

£10.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£8.67
15 - 39£8.17
40 +£7.83

*price indicative

RS Stock No.:
194-5891
Mfr. Part No.:
5044800
Brand:
GORILLA GLUE EUROPE LTD
Find similar products by selecting one or more attributes.
Select all

Brand

GORILLA GLUE EUROPE LTD

Product Type

PVA Glue

Application

Wood

Colour

Tan

Product Form

Liquid

Package Type

Bottle

Package Size

236 ml

Standards/Approvals

No

RoHS Status: Exempt

For a strong, fast bond across a variety of wood surfaces, Gorilla Wood Glue is the hard-working, water resistant formula, perfect for indoor and outdoor use.

Gorilla Wood Glue offers the benefits of an easy-to-use, water based PVA adhesive, with the holding power that Gorilla is known for. It dries a natural colour so you’re guaranteed a clean-looking bond line for your projects.