Tec500 Heavy Duty Hot Melt Glue Gun
- RS Stock No.:
- 362-8516
- Mfr. Part No.:
- 500-12-T195-BX1-RS
- Brand:
- Power Adhesives
Stock information currently inaccessible
- RS Stock No.:
- 362-8516
- Mfr. Part No.:
- 500-12-T195-BX1-RS
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Type | Hot Melt | |
| Glue Stick Size | 11 <arrow/> 12mm | |
| Heavy Duty | Yes | |
| Model | Tec500 | |
| Flow Rate | 1.6kg/h | |
| Heater Power | 225W | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Type Hot Melt | ||
Glue Stick Size 11 <arrow/> 12mm | ||
Heavy Duty Yes | ||
Model Tec500 | ||
Flow Rate 1.6kg/h | ||
Heater Power 225W | ||
