- RS Stock No.:
- 749-7066
- Mfr. Part No.:
- 58270080
- Brand:
- Ansell
25 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pair
£7.94
(exc. VAT)
£9.53
(inc. VAT)
Pair(s) | Per Pair |
1 - 6 | £7.94 |
7 - 14 | £7.62 |
15 - 39 | £7.39 |
40 + | £6.98 |
- RS Stock No.:
- 749-7066
- Mfr. Part No.:
- 58270080
- Brand:
- Ansell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Alphatec 58-270 Nitrile Glove
For light to medium chemical applications
Industry leading grip, enhanced dexterity and comfort
Thin double wall nitrile shell
15 gauge seamless nylon liner
Retains minimal heat, reducing perspiration
Exellent grip wherever chemicals, oil and grease are present
Liquid proof glove
Safety cuffs
Colour edging for size identification
Industry leading grip, enhanced dexterity and comfort
Thin double wall nitrile shell
15 gauge seamless nylon liner
Retains minimal heat, reducing perspiration
Exellent grip wherever chemicals, oil and grease are present
Liquid proof glove
Safety cuffs
Colour edging for size identification
Applications:
Maintenance
Chemical Environments
Handling grease/oil coated objects
Refining Oil and petrol
Handling paints, inks, dyes,glues and adhesives
Chemical Environments
Handling grease/oil coated objects
Refining Oil and petrol
Handling paints, inks, dyes,glues and adhesives
Standards
EN374 JKL, EN374, EN388 X131 Category III
Standards
EN374 JKL, EN374, EN388 X131, Category III
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Chemical Resistant |
Glove Material | Nylon |
Main Colour of Glove | Green |
Glove Coating | Nitrile |
Number of Gloves | 1Pair |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
EN374 Chemical | Yes |
Range | AlphaTec |
EN511 Cold | No |
EN407 Thermal | No |
EN388 Cut - TDM-100 Test | A |
EN388 Cut - Coup Test | 1 |
Complies with EN 61340-5-1 | No |
Related links
- Ansell AlphaTec Green Nylon Chemical Resistant Size 9 Nitrile Coating
- Ansell AlphaTec Green Nitrile Chemical Resistant Work Gloves...
- Ansell AlphaTec Green Nylon Chemical Resistant Size 8 Nitrile Coating
- Ansell AlphaTec Green Nitrile Chemical Resistant Work Gloves...
- Ansell AlphaTec Green Nylon Chemical Resistant Work Gloves Large,...
- Ansell AlphaTec Green Nylon Chemical Resistant Size 10 Nitrile Coating
- Ansell AlphaTec Green Nitrile Abrasion Resistant Puncture...
- Ansell AlphaTec 58-435 Green Nitrile Abrasion Resistant Size 8,...