Subtotal (1 pack of 25 units)*
£58.00
(exc. VAT)
£69.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £2.32 | £58.00 |
*price indicative
- RS Stock No.:
- 203-7391
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Flange Thickness | 49 mm | |
| Material | Steel | |
| Pipe/Conduit Diameter Minimum | 24mm | |
| Pipe/Conduit Diameter Maximum | 28mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Flange Thickness 49 mm | ||
Material Steel | ||
Pipe/Conduit Diameter Minimum 24mm | ||
Pipe/Conduit Diameter Maximum 28mm | ||
