SIP 900VA Portable Generator, 230V Output, 13.5kg
- RS Stock No.:
- 203-3589
- Mfr. Part No.:
- 25118
- Brand:
- SIP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-3589
- Mfr. Part No.:
- 25118
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Output Power Continuous | 900VA | |
| Maximum Output Power | 1kW | |
| Output Voltage | 230V | |
| Electrical Phase | 1 | |
| Fuel Tank Capacity | 3.5 l | |
| Plug Type | UK | |
| Weight | 13.5kg | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Output Power Continuous 900VA | ||
Maximum Output Power 1kW | ||
Output Voltage 230V | ||
Electrical Phase 1 | ||
Fuel Tank Capacity 3.5 l | ||
Plug Type UK | ||
Weight 13.5kg | ||
- COO (Country of Origin):
- CN
