SIP 2000W Generator, 12 V dc, 230 V ac Output, 44kg
- RS Stock No.:
- 136-7592
- Mfr. Part No.:
- 03921
- Brand:
- SIP
Stock information currently inaccessible
- RS Stock No.:
- 136-7592
- Mfr. Part No.:
- 03921
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Output Power Continuous | 2000W | |
| Maximum Output Power | 2.4kW | |
| Output Voltage | 12 V dc, 230 V ac | |
| Electrical Phase | 2 | |
| Fuel Tank Capacity | 15L | |
| Noise Level | 95dB(A) | |
| Plug Type | Type G - British 3-Pin | |
| Weight | 44kg | |
| DC Charging Current | 13A | |
| DC Charging Voltage | 12V | |
| Overall Depth | 460mm | |
| Overall Width | 520mm | |
| Overall Length | 605mm | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Output Power Continuous 2000W | ||
Maximum Output Power 2.4kW | ||
Output Voltage 12 V dc, 230 V ac | ||
Electrical Phase 2 | ||
Fuel Tank Capacity 15L | ||
Noise Level 95dB(A) | ||
Plug Type Type G - British 3-Pin | ||
Weight 44kg | ||
DC Charging Current 13A | ||
DC Charging Voltage 12V | ||
Overall Depth 460mm | ||
Overall Width 520mm | ||
Overall Length 605mm | ||
- COO (Country of Origin):
- CN
