nVent HOFFMAN ABD Series Light Grey ABS Enclosure, 160 x 80 x 56mm
- RS Stock No.:
- 902-1753
- Mfr. Part No.:
- Q1686ABD
- Brand:
- Hoffman Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 902-1753
- Mfr. Part No.:
- Q1686ABD
- Brand:
- Hoffman Enclosures
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hoffman Enclosures | |
| Body Material | ABS | |
| External Height | 160 mm | |
| External Width | 80 mm | |
| External Dimensions | 160 x 80 x 56mm | |
| Colour | Light Grey | |
| Shielded | No | |
| Series | ABD | |
| Select all | ||
|---|---|---|
Brand Hoffman Enclosures | ||
Body Material ABS | ||
External Height 160 mm | ||
External Width 80 mm | ||
External Dimensions 160 x 80 x 56mm | ||
Colour Light Grey | ||
Shielded No | ||
Series ABD | ||
Non Compliant
