Hammond 1550 Z Series Die Cast Aluminium Enclosure, IP66, NEMA 1, NEMA 12, NEMA 13, NEMA 4, NEMA 4X, 160.4 x 100.4 x
- RS Stock No.:
- 868-1165
- Mfr. Part No.:
- 1550Z116
- Brand:
- Hammond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-1165
- Mfr. Part No.:
- 1550Z116
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| External Length | 160.4 mm | |
| External Height | 60.2 mm | |
| External Width | 100.4 mm | |
| External Dimensions | 160.4 x 100.4 x 60.2mm | |
| IP Rating | IP66, NEMA 1, NEMA 12, NEMA 13, NEMA 4, NEMA 4X | |
| Series | 1550 Z | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
External Length 160.4 mm | ||
External Height 60.2 mm | ||
External Width 100.4 mm | ||
External Dimensions 160.4 x 100.4 x 60.2mm | ||
IP Rating IP66, NEMA 1, NEMA 12, NEMA 13, NEMA 4, NEMA 4X | ||
Series 1550 Z | ||
