Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure, White Lid, 50 x 35 x 20mm
- RS Stock No.:
- 823-7411
- Mfr. Part No.:
- TWN4-2-5W
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7411
- Mfr. Part No.:
- TWN4-2-5W
- Brand:
- Takachi Electric Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Flame Resistant ABS | |
| External Length | 50 mm | |
| External Height | 20 mm | |
| External Width | 35 mm | |
| External Dimensions | 50 x 35 x 20mm | |
| Colour | White | |
| Lid Colour | White | |
| Shielded | No | |
| Series | TWN | |
| Weight | 16.5g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Flame Resistant ABS | ||
External Length 50 mm | ||
External Height 20 mm | ||
External Width 35 mm | ||
External Dimensions 50 x 35 x 20mm | ||
Colour White | ||
Lid Colour White | ||
Shielded No | ||
Series TWN | ||
Weight 16.5g | ||
