CAMDENBOSS 5000 Series Green Die Cast Aluminium Enclosure, IP54, Green Lid, 112 x 62 x 31mm
- RS Stock No.:
- 797-0899
- Mfr. Part No.:
- RTM5003/13-GRN
- Brand:
- CAMDENBOSS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-0899
- Mfr. Part No.:
- RTM5003/13-GRN
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | Die Cast Aluminium | |
| External Length | 112 mm | |
| External Height | 31 mm | |
| External Width | 62 mm | |
| External Dimensions | 112 x 62 x 31mm | |
| IP Rating | IP54 | |
| Colour | Green | |
| Lid Colour | Green | |
| Shielded | Yes | |
| Series | 5000 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material Die Cast Aluminium | ||
External Length 112 mm | ||
External Height 31 mm | ||
External Width 62 mm | ||
External Dimensions 112 x 62 x 31mm | ||
IP Rating IP54 | ||
Colour Green | ||
Lid Colour Green | ||
Shielded Yes | ||
Series 5000 | ||
RoHS Status: Not Applicable
