Deltron 486 Series Black Aluminium Enclosure, IP68, 130 x 80 x 60mm
- RS Stock No.:
- 786-5517
- Mfr. Part No.:
- 487-130806E-68
- Brand:
- Deltron
Bulk discount available
Subtotal (1 unit)*
£27.97
(exc. VAT)
£33.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £27.97 |
| 10 - 14 | £26.55 |
| 15 + | £25.67 |
*price indicative
- RS Stock No.:
- 786-5517
- Mfr. Part No.:
- 487-130806E-68
- Brand:
- Deltron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Body Material | Aluminium | |
| External Length | 130 mm | |
| External Height | 60 mm | |
| External Width | 80 mm | |
| External Dimensions | 130 x 80 x 60mm | |
| IP Rating | IP68 | |
| Colour | Black | |
| Shielded | Yes | |
| Series | 486 | |
| Number Of Knockouts | 0 | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Body Material Aluminium | ||
External Length 130 mm | ||
External Height 60 mm | ||
External Width 80 mm | ||
External Dimensions 130 x 80 x 60mm | ||
IP Rating IP68 | ||
Colour Black | ||
Shielded Yes | ||
Series 486 | ||
Number Of Knockouts 0 | ||
RoHS Status: Not Applicable
