Deltron 486 Series Natural Aluminium Enclosure, IP66, 220 x 120 x 80mm
- RS Stock No.:
- 786-5447
- Mfr. Part No.:
- 486-221208-66
- Brand:
- Deltron
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£68.35
(exc. VAT)
£82.02
(inc. VAT)
- RS Stock No.:
- 786-5447
- Mfr. Part No.:
- 486-221208-66
- Brand:
- Deltron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Body Material | Aluminium | |
| External Length | 220 mm | |
| External Height | 80 mm | |
| External Width | 120 mm | |
| External Dimensions | 220 x 120 x 80mm | |
| IP Rating | IP66 | |
| Colour | Natural | |
| Shielded | Yes | |
| Series | 486 | |
| Number Of Knockouts | 0 | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Body Material Aluminium | ||
External Length 220 mm | ||
External Height 80 mm | ||
External Width 120 mm | ||
External Dimensions 220 x 120 x 80mm | ||
IP Rating IP66 | ||
Colour Natural | ||
Shielded Yes | ||
Series 486 | ||
Number Of Knockouts 0 | ||
RoHS Status: Not Applicable
Related links
- Deltron 486 Series Natural Aluminium Enclosure 220 x 120 x 90mm
- Deltron 486 Series Black Aluminium Enclosure 220 x 120 x 90mm
- Deltron 486 Series Grey Aluminium Enclosure Grey Lid, 120 x 120 x 90mm
- Deltron 486 Series Natural Aluminium Enclosure 120 x 120 x 90mm
- Deltron Grey Aluminium Enclosure 220 mm, 120 mm
- Deltron 486 Series Grey Aluminium Enclosure 120 mm, 120 mm
- Deltron 486 Series Silver Aluminium Enclosure 260 mm, 160 mm
- Deltron 486 Series Grey Aluminium Enclosure 220 mm, 120 mm

