eldoLED DRYver Box Series Enclosure, IP66, Flanged, 300.5 x 103.5 x 61mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
758-7620
Mfr. Part No.:
DRY100S1
Brand:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

External Length

300.5 mm

External Height

61 mm

External Width

103.5 mm

External Dimensions

300.5 x 103.5 x 61mm

IP Rating

IP66

Flanged

Yes

Shielded

No

Series

DRYver Box

Number Of Knockouts

0

Priced to Clear

Yes