Deltron 462 Series Black Die Cast Aluminium Enclosure, 114 x 89 x 55mm
- RS Stock No.:
- 719-1484
- Mfr. Part No.:
- 462-0030E
- Brand:
- Deltron
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.90
(exc. VAT)
£21.48
(inc. VAT)
- RS Stock No.:
- 719-1484
- Mfr. Part No.:
- 462-0030E
- Brand:
- Deltron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Body Material | Die Cast Aluminium | |
| External Length | 114 mm | |
| External Height | 55 mm | |
| External Width | 89 mm | |
| External Dimensions | 114 x 89 x 55mm | |
| Colour | Black | |
| Shielded | No | |
| Series | 462 | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Body Material Die Cast Aluminium | ||
External Length 114 mm | ||
External Height 55 mm | ||
External Width 89 mm | ||
External Dimensions 114 x 89 x 55mm | ||
Colour Black | ||
Shielded No | ||
Series 462 | ||

