Deltron 480 Series Die Cast Aluminium Enclosure, IP68, 222.3 x 146 x 55.9mm
- RS Stock No.:
- 719-1285
- Mfr. Part No.:
- 480-0070
- Brand:
- Deltron
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 719-1285
- Mfr. Part No.:
- 480-0070
- Brand:
- Deltron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Body Material | Die Cast Aluminium | |
| External Length | 222.3 mm | |
| External Height | 55.9 mm | |
| External Width | 146 mm | |
| External Dimensions | 222.3 x 146 x 55.9mm | |
| IP Rating | IP68 | |
| Shielded | No | |
| Series | 480 | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Body Material Die Cast Aluminium | ||
External Length 222.3 mm | ||
External Height 55.9 mm | ||
External Width 146 mm | ||
External Dimensions 222.3 x 146 x 55.9mm | ||
IP Rating IP68 | ||
Shielded No | ||
Series 480 | ||
