RS PRO Black Die Cast Aluminium Enclosure, IP67, Black Lid, 96 x 96 x 67mm
- RS Stock No.:
- 700-4122
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-4122
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 96 mm | |
| External Height | 67 mm | |
| External Width | 96 mm | |
| External Dimensions | 96 x 96 x 67mm | |
| IP Rating | IP67 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielded | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 96 mm | ||
External Height 67 mm | ||
External Width 96 mm | ||
External Dimensions 96 x 96 x 67mm | ||
IP Rating IP67 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielded Yes | ||
Gasket Material Silicone | ||
