RS PRO Silver Die Cast Aluminium Enclosure, IP67, Silver Lid, 200 x 150 x 75mm
- RS Stock No.:
- 700-4119
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-4119
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 200 mm | |
| External Height | 75 mm | |
| External Width | 150 mm | |
| External Dimensions | 200 x 150 x 75mm | |
| IP Rating | IP67 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | No | |
| Shielded | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 200 mm | ||
External Height 75 mm | ||
External Width 150 mm | ||
External Dimensions 200 x 150 x 75mm | ||
IP Rating IP67 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Shielded Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
