Bopla Euromas Series Grey ABS Enclosure, IP66, Grey Lid, 122 x 120 x 85mm
- RS Stock No.:
- 638-9309
- Mfr. Part No.:
- 03227000
- Brand:
- Bopla
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.78
(exc. VAT)
£33.34
(inc. VAT)
- RS Stock No.:
- 638-9309
- Mfr. Part No.:
- 03227000
- Brand:
- Bopla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| External Length | 122 mm | |
| External Height | 85 mm | |
| External Width | 120 mm | |
| External Dimensions | 122 x 120 x 85mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Series | Euromas | |
| Weight | 300g | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
External Length 122 mm | ||
External Height 85 mm | ||
External Width 120 mm | ||
External Dimensions 122 x 120 x 85mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Series Euromas | ||
Weight 300g | ||
Euromas ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features & Benefits
• ABS general purpose enclosures (UV stabilised)
• Industrial application
• Multiple sizes available to meet your specification
• Recyclable
• High impact resistance
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Corrosion resistant
• Flammability rating: UL 94 HB
• IP65 / DIN EN 60529
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
Compatible Accessories
Bopla wall bracket for Euromas II; RS stock no: 266-3647
Frequently Asked Questions
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses
Related links
- Bopla Euromas Series Grey Polycarbonate Enclosure Flanged 122 x 120 x 55mm
- Bopla Euromas Series Grey Polycarbonate Enclosure Flanged 82 x 80 x 85mm
- Bopla Euromas Series Grey Polycarbonate Enclosure Flanged 160 x 120 x 140mm
- Bopla Euromas Series Grey ABS Enclosure 240.3 mm, 160.3 mm
- Bopla Euromas Series Grey Polycarbonate Enclosure Flanged 200 x 150 x 75mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 122 x 75 x 61mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 200 mm, 120 mm
- Bopla Euromas Series Grey ABS Enclosure 160 mm, 80 mm

