RS PRO Blue Die Cast Aluminium Enclosure, IP66, Blue Lid, 165.8 x 127.3 x 76.3mm
- RS Stock No.:
- 517-4364
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-4364
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 165.8 mm | |
| External Height | 76.3 mm | |
| External Width | 127.3 mm | |
| External Dimensions | 165.8 x 127.3 x 76.3mm | |
| IP Rating | IP66 | |
| Colour | Blue | |
| Lid Colour | Blue | |
| Flanged | No | |
| Shielded | Yes | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 165.8 mm | ||
External Height 76.3 mm | ||
External Width 127.3 mm | ||
External Dimensions 165.8 x 127.3 x 76.3mm | ||
IP Rating IP66 | ||
Colour Blue | ||
Lid Colour Blue | ||
Flanged No | ||
Shielded Yes | ||
Gasket Material Neoprene | ||
