RS PRO Grey Die Cast Aluminium Enclosure, Grey Lid, 114.4 x 63.7 x 55.1mm
- RS Stock No.:
- 517-3608
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.47
(exc. VAT)
£14.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £12.47 |
| 10 - 14 | £11.83 |
| 15 + | £11.47 |
*price indicative
- RS Stock No.:
- 517-3608
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 114.4 mm | |
| External Height | 55.1 mm | |
| External Width | 63.7 mm | |
| External Dimensions | 114.4 x 63.7 x 55.1mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielded | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 114.4 mm | ||
External Height 55.1 mm | ||
External Width 63.7 mm | ||
External Dimensions 114.4 x 63.7 x 55.1mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielded Yes | ||
