ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure, IP67, Grey Lid, 140 x 110 x 60mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
509-5031
Mfr. Part No.:
190.110.000
Brand:
ROLEC
Find similar products by selecting one or more attributes.
Select all

Brand

ROLEC

Body Material

Die Cast Aluminium

External Length

140 mm

External Height

60 mm

External Width

110 mm

External Dimensions

140 x 110 x 60mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

AluCASE

Weight

700g