Takachi Electric Industrial PK Series Grey Aluminium Enclosure, Grey Lid, 180 x 120 x 45mm
- RS Stock No.:
- 402-0064
- Mfr. Part No.:
- PK-180S
- Brand:
- Takachi Electric Industrial
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 402-0064
- Mfr. Part No.:
- PK-180S
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 180 mm | |
| External Height | 45 mm | |
| External Width | 120 mm | |
| External Dimensions | 180 x 120 x 45mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielded | No | |
| Series | PK | |
| Weight | 230g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 180 mm | ||
External Height 45 mm | ||
External Width 120 mm | ||
External Dimensions 180 x 120 x 45mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielded No | ||
Series PK | ||
Weight 230g | ||
- COO (Country of Origin):
- JP
