RS PRO Black ABS Enclosure, Flanged, Black Lid, 175.26 x 76.2 x 46.99mm
- RS Stock No.:
- 287-6461
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£24.06
(exc. VAT)
£28.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £24.06 |
| 10 - 14 | £22.88 |
| 15 + | £22.09 |
*price indicative
- RS Stock No.:
- 287-6461
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| External Length | 175.3 mm | |
| External Height | 47 mm | |
| External Width | 76.2 mm | |
| External Dimensions | 175.26 x 76.2 x 46.99mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielded | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 175.3 mm | ||
External Height 47 mm | ||
External Width 76.2 mm | ||
External Dimensions 175.26 x 76.2 x 46.99mm | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielded No | ||
