Teko P Series Blue ABS General Purpose Enclosure, IP66, IP67 48 mm, 110 mm, 70 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-8556
Distrelec Article No.:
150-21-605
Mfr. Part No.:
P/2.10
Brand:
Teko
Find similar products by selecting one or more attributes.
Select all

Brand

Teko

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

48mm

External Width

70mm

External Length

110mm

IP Rating

IP66, IP67

Colour

Blue

Hazardous Area Certification

No

Series

P

Weight

79.3g

Standards/Approvals

REACH, RoHS

The Universal housing Blue 66x48mm ABS

universal housing is constructed with dimensions of 70x110x48mm and is made of blue ABS material, offering an IP40 protection rating.

Related links