CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure, IP66, IP67, 400x300x180mm

Discontinued
RS Stock No.:
285-7273
Mfr. Part No.:
CHDX8-332
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

External Length

400 mm

External Height

180 mm

External Width

300 mm

External Dimensions

400x300x180mm

IP Rating

IP66, IP67

Colour

Grey

Series

X8

COO (Country of Origin):
KR
The desktop and instrument case suitable for a wide range of electronic equipment. With a sleek design and durable construction, it provides the perfect solution for protecting and organizing your valuable devices.

Sleek desktop and instrument case design for electronic equipment
Durable construction for long-lasting protection
Provides a secure and organized storage solution
Suitable for a wide range of applications
Perfect for housing sensitive electronic devices

Related links