CAMDENBOSS X8 Series Grey ABS Enclosure, IP66, IP67, IK07, IK08, Grey Lid, 260 x 100 x 110mm
- RS Stock No.:
- 282-1479
- Mfr. Part No.:
- CHDX8-322C
- Brand:
- CAMDENBOSS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-1479
- Mfr. Part No.:
- CHDX8-322C
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| External Length | 260 mm | |
| External Height | 100 mm | |
| External Width | 110 mm | |
| External Dimensions | 260 x 100 x 110mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Series | X8 | |
| IK Rating | IK07, IK08 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
External Length 260 mm | ||
External Height 100 mm | ||
External Width 110 mm | ||
External Dimensions 260 x 100 x 110mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Series X8 | ||
IK Rating IK07, IK08 | ||
The CAMDENBOSS Heavy Duty Enclosure is a part of the X8 Series. Featuring an IP66 and IP67 rating and IK07 and IK08 impact testing. Equipped with heavy duty hinges and latches. Constructed from high quality ABS material. Additionally, the base includes PCB pillars for convenient and secure mounting of printed circuit boards.
Brass inserts in the base
Gasket supplied with the enclosure
Clear lid option available
Wall mounting facility accessories available
Gasket supplied with the enclosure
Clear lid option available
Wall mounting facility accessories available
Related links
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 100 mm 110 mm
- CAMDENBOSS X8 Series Series Grey ABS Enclosure IP67 IK08 135 x 185 x 85mm
- CAMDENBOSS X8 Series Grey Polycarbonate Enclosure IK08 110 mm 75 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 75 mm 110 mm
- CAMDENBOSS X8 Series Grey Polycarbonate Enclosure IK08 200 mm 150 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 100 mm 135 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 150 mm 200 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 100 mm 210 mm
