CAMDENBOSS 2000 Series Grey Plastic General Purpose Enclosure, IP54, 250x200x64mm
- RS Stock No.:
- 285-7204
- Mfr. Part No.:
- BIM2009/19-EMI/RFI
- Brand:
- CAMDENBOSS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7204
- Mfr. Part No.:
- BIM2009/19-EMI/RFI
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | Plastic | |
| External Length | 250 MM | |
| External Height | 64 mm | |
| External Width | 200 mm | |
| External Dimensions | 250x200x64mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Series | 2000 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material Plastic | ||
External Length 250 MM | ||
External Height 64 mm | ||
External Width 200 mm | ||
External Dimensions 250x200x64mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Series 2000 | ||
The high quality enclosure is designed for electronic equipment requiring EMC compliance. With its high impact ABS materials, resistant to temperatures up to 85°C, and IP54 protection class, this enclosure provides excellent shielding for your electronic devices.
Lid and base moulded in ABS for durability
Graphite dark grey paint finish for a sleek look
Electromagnetic Compatibility coating for enhanced shielding
Integral mounting guides for easy PCB installation
Brass inserts in base for repeated lid removal
Graphite dark grey paint finish for a sleek look
Electromagnetic Compatibility coating for enhanced shielding
Integral mounting guides for easy PCB installation
Brass inserts in base for repeated lid removal
Related links
- CAMDENBOSS 2000 Series Grey ABS General Purpose Enclosure 250 mm, 200 mm
- CAMDENBOSS 2000 Series Grey ABS General Purpose Enclosure 75 mm, 50 mm
- CAMDENBOSS 2000 Series Grey ABS General Purpose Enclosure 55 mm, 55 mm
- CAMDENBOSS 2000 Series Graphite Grey ABS Enclosure 100 mm, 50 mm
- CAMDENBOSS 2000 Series Graphite Grey ABS Enclosure 150 mm, 80 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 190 mm, 110 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 120 mm, 65 mm
- CAMDENBOSS 2000 Series Orange ABS Enclosure 75 mm, 50 mm