Bopla Alubos Series Black Aluminium General Purpose Enclosure, IP40, 34 mm x 100 mm x 138 mm

Subtotal (1 unit)*

£22.00

(exc. VAT)

£26.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.00

*price indicative

RS Stock No.:
285-7140
Distrelec Article No.:
150-81-005
Mfr. Part No.:
ABPU1300-0100
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Aluminium

Product Type

General Purpose Enclosure

External Height

34mm

External Width

138mm

External Length

100mm

IP Rating

IP40

Colour

Black

Hazardous Area Certification

No

Series

Alubos

Weight

142g

Standards/Approvals

REACh Regulation, RoHS Conforms

COO (Country of Origin):
DE
The Extruded aluminium enclosure with a fine, powder-coated surface texture. It has Width of 138 mm and height of 34 mm.

Designed with internal horizontal slots for PCB

The top can be supplemented with an aluminium front panel

The box can be supplemented with side panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy