CAMDENBOSS 2000 Series Orange ABS Enclosure, IP54, Orange Lid, 190 x 110 x 60mm

Bulk discount available

Subtotal (1 unit)*

£13.78

(exc. VAT)

£16.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£13.78
10 - 14£13.10
15 +£12.66

*price indicative

RS Stock No.:
281-6857
Mfr. Part No.:
BIM2006/16-ORG/ORG
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

External Length

190 mm

External Height

60 mm

External Width

110 mm

External Dimensions

190 x 110 x 60mm

IP Rating

IP54

Colour

Orange

Lid Colour

Orange

Shielded

No

Series

2000

COO (Country of Origin):
GB