Schneider Electric Enclosure, IP55, 1050 x 600 x 260mm
- RS Stock No.:
- 247-1392
- Mfr. Part No.:
- 08317
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1392
- Mfr. Part No.:
- 08317
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric rear panel for low voltage electrical distribution and it can be combined side by side and one on top of another. It used electrophoresis type of treatment with hot-polymerised polyester epoxy powder and its colour is white. It used without plate.
Network frequency 50/60 Hz
IP degree of protection IP55 with door
IP degree of protection IP55 with door
Specifications
Attribute | Value |
---|---|
External Length | 260 mm |
External Height | 1050 mm |
External Width | 600 mm |
External Dimensions | 1050 x 600 x 260mm |
IP Rating | IP55 |
Related links
- Schneider Electric Enclosure, IP55, 1050 x 300 x 260mm
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing...
- Schneider Electric Steel General Purpose Enclosure, 1050 x 600 x 500mm
- Schneider Electric Wall Box, IP55, 1050 mm x 600 mm x 260mm
- Schneider Electric Sheet Steel Plain Door for Use with Prisma G...
- Schneider Electric Enclosure, IP55, 850 x 300 x 260mm
- Schneider Electric 100 x 600 x 260mm Plinth for use with Prisma G Enclosure
- Schneider Electric NSYSF Series Steel Enclosure, IP55, 1200 x 600 x 400mm