Schneider Electric 100 x 600 x 260mm Plinth for use with Prisma G Enclosure
- RS Stock No.:
- 247-1594
- Mfr. Part No.:
- 08805
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1594
- Mfr. Part No.:
- 08805
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric Prisma series is the plinth for the Prisma G enclosure. The dimensions of the plinth is the 100 x 600 x 250 mm and the surface finish is smooth and matt. The colour of the plinth is the white.
For Prisma P enclosure
Green Premium product
Product weight is 2.02 kg
Green Premium product
Product weight is 2.02 kg
Specifications
Attribute | Value |
---|---|
Type | Plinth |
For Use With | Prisma G Enclosure |
Colour | White |
External Dimensions | 100 x 600 x 260mm |
Related links
- Schneider Electric 100 x 300 x 260mm Plinth for use with Prisma G Enclosure
- Schneider Electric 100 x 300 x 400mm Plinth for use with Prisma P Enclosure
- Schneider Electric 100 x 800 x 400mm Plinth for use with Prisma P Enclosure
- Schneider Electric 100 x 650 x 400mm Plinth for use with Prisma P Enclosure
- Schneider Electric 100 x 400 x 400mm Plinth for use with Prisma P Enclosure
- Schneider Electric Enclosure, IP55, 1050 x 600 x 260mm
- Schneider Electric Glass Door for Use with Prisma G Enclosure, 930...
- Schneider Electric Glass Door for Use with Prisma G Enclosure,...