Spelsberg GTi Series Grey Polycarbonate Enclosure, IP65, Transparent Lid, 320 x 220 x 179mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
238-7090
Mfr. Part No.:
010-001-01
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

The Spelsberg 010-001-01 is industrial quality empty enclosure. It is made up of Polycarbonate material.

Protection type UL: 3R
Rated insulation voltage AC: 690 V
Rated insulation voltage DC: 1000 V
Type of protection: IP65
Protection class: II