Better World
Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1600 x 800 x 800mm
- RS Stock No.:
- 236-2968
- Mfr. Part No.:
- NSYSF16880
- Brand:
- Schneider Electric
Available to back order for despatch 12/07/2024, delivery within 1 working days
Price Each
£1,019.68
(exc. VAT)
£1,223.62
(inc. VAT)
Units | Per unit |
---|---|
1 + | £1,019.68 |
Not available for guaranteed pre 9am/10am delivery
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2968
- Mfr. Part No.:
- NSYSF16880
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial series enclosure without mounting plate which is used for multiple application. It has dimension of 1600 X 800 X 800 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.
IP degree of protection IP55 conforming to IEC 60529
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
Specifications
Attribute | Value |
---|---|
Body Material | Sheet Steel |
External Height | 1600 mm |
External Width | 800 mm |
External Dimensions | 1600 x 800 x 800mm |
IP Rating | IP55 |
Range | spacial |
Series | NSYSF |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Steel Enclosure, IP55, 1600 x 800 x 800mm
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...
- Schneider Electric NSYSF Series Sheet Steel General Purpose...