Hammond 1457 Series Black, Clear Anodised Clear Anodised Lid Aluminium Watertight Extruded Aluminium Enclosure, IP65,
- RS Stock No.:
- 230-6377
- Distrelec Article No.:
- 150-43-021
- Mfr. Part No.:
- 1457K1201
- Brand:
- Hammond
Subtotal (1 unit)*
£14.32
(exc. VAT)
£17.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.32 |
*price indicative
- RS Stock No.:
- 230-6377
- Distrelec Article No.:
- 150-43-021
- Mfr. Part No.:
- 1457K1201
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Watertight Extruded Aluminium Enclosure | |
| External Height | 43.9mm | |
| External Length | 120mm | |
| External Width | 83.8mm | |
| IP Rating | IP65 | |
| Colour | Black, Clear Anodised | |
| Lid Colour | Clear Anodised | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Horizontal | |
| Series | 1457 | |
| Standards/Approvals | REACH | |
| Gasket Material | Polyethylene Foam, Rubber | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Watertight Extruded Aluminium Enclosure | ||
External Height 43.9mm | ||
External Length 120mm | ||
External Width 83.8mm | ||
IP Rating IP65 | ||
Colour Black, Clear Anodised | ||
Lid Colour Clear Anodised | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Horizontal | ||
Series 1457 | ||
Standards/Approvals REACH | ||
Gasket Material Polyethylene Foam, Rubber | ||
- COO (Country of Origin):
- CA
The Hammond 1457 series enclosure-IP has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.
Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
Related links
- Hammond 1457 Series Black IP65, 55 mm x 120 mm x 104 mm
- Hammond Flanged 1457 Series Black IP65, 54.6 mm x 160
- Hammond Flanged 1457 Series Black IP65, 30.7 mm x 120.1
- Hammond Flanged 1457 Series Clear Anodised IP65, 54.6 mm x 160
- Hammond Flanged 1457-EMI Series Black IP54, 55 mm x 160
- Hammond 1457 Series Black IP65, 54.6 mm x 160 mm x 103.9 mm
- Hammond 1457 Series Black IP65, 30.7 mm x 80 mm x 58.9 mm
- Hammond Flanged 1457-EMI Series Clear Anodised IP54, 43.9 mm x
