Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 2200 x 800 x 800mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
220-0193
Mfr. Part No.:
NSYSF22880P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Sheet Steel

External Height

2200 mm

External Width

800 mm

External Dimensions

2200 x 800 x 800mm

Range

spacial

IP Rating

IP55

Series

NSYSF

The Schneider Electric spacial series enclosure with mounting plate which is used for multiple application. It has dimension of 2200 X 800 X 800 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.

IP degree of protection IP55 conforming to IEC 60529
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing