Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 2000 x 800 x 400mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
220-0184
Mfr. Part No.:
NSYSF20840P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Sheet Steel

External Height

2000 mm

External Width

800 mm

External Dimensions

2000 x 800 x 400mm

IP Rating

IP55

Range

spacial

Series

NSYSF

The Schneider Electric spacial series enclosure with mounting plate which is used for multiple application. It has dimension of 2000 X 800 X 400 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.

IP degree of protection IP55 conforming to IEC 60529
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing