Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1800 x 1000 x 600mm
- RS Stock No.:
- 220-0172
- Mfr. Part No.:
- NSYSF181060
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,560.17
(exc. VAT)
£1,872.20
(inc. VAT)
- RS Stock No.:
- 220-0172
- Mfr. Part No.:
- NSYSF181060
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Sheet Steel | |
| External Height | 1800 mm | |
| External Width | 1000 mm | |
| External Dimensions | 1800 x 1000 x 600mm | |
| IP Rating | IP55 | |
| Range | spacial | |
| Series | NSYSF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Sheet Steel | ||
External Height 1800 mm | ||
External Width 1000 mm | ||
External Dimensions 1800 x 1000 x 600mm | ||
IP Rating IP55 | ||
Range spacial | ||
Series NSYSF | ||
The Schneider Electric spacial series enclosure without mounting plate which is used for multiple application. It has dimension of 1800 X 1000 X 600 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.
IP degree of protection IP55 conforming to IEC 60529
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing

