Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1800 x 1000 x 400mm

Subtotal (1 unit)*

£1,210.18

(exc. VAT)

£1,452.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,210.18

*price indicative

RS Stock No.:
220-0169
Mfr. Part No.:
NSYSF181040P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Sheet Steel

External Height

1800 mm

External Width

1000 mm

External Dimensions

1800 x 1000 x 400mm

IP Rating

IP55

Range

spacial

Series

NSYSF

The Schneider Electric spacial series enclosure with mounting plate which is used for multiple application. It has dimension of 1800 X 1000 X 400 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.

IP degree of protection IP55 conforming to IEC 60529
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing